Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part NoPA1913Copy
Manufacturer Standard Lead Time10 weeks
Order Code2852499
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.400 (CNY95.372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.40 (CNY95.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1913Copy
Manufacturer Standard Lead Time10 weeks
Order Code2852499
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithCAT-5, CAT-5e & CAT-6 Data Cables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA1913 is a built-in 110 Punch down stripper with self-regulating strip depth. It is fast and easy to use and suitable for use with CAT-5, CAT-5e and CAT-6 data cables.
- 4" Length
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
CAT-5, CAT-5e & CAT-6 Data Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
