Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.830 (CNY459.7179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.83 (CNY459.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1594
Order Code2852505
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Small, hand-held LAN and A/V Cable-Check™ tester. This enables network professionals to quickly and easily verify the integrity of straight-through, twisted pair and coaxial cables.
- Can also test crossover cable
- Automatic scanning
- User selectable slow or fast speeds
- Quickly check cable installations and patch cords
- Easy to use with clear LED read-outs
- Automatic scanning with user selectable fast or slow speeds
- Low battery indicator
- Auto-off feature for long lasting batteries
- Easy to use, quickly checks cable runs and patch cords
- Works on installed cable runs and cords
- Tests cable up to a maximum cable length of 300m
- Main Unit Dimensions (LxWxD): 98x58x35.5mm
- Remote Unit Dimensions (LxWxD): 98x58x35.5mm
Applications
Test & Measurement
Contents
Tester, 9V battery, 2 RJ45 patch cords, 75ohm male terminator, Durable nylon carrying case, Cable TV "F" female adapter, RCA To CATV "F" adapter.
Technical Specifications
Tester Type
Network Cable Tester
External Height
-
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428644
