Print Page
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.990 (CNY551.4287) |
| 3+ | CNY434.060 (CNY490.4878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY487.99 (CNY551.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1461Copy
Order Code2852511
Product RangeProGrip
Technical Datasheet
Crimp Tool TypeHand
For Use With20AWG-12AWG D-Sub Contacts
Product RangeProGrip
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA1461 is a PRO-GRIP D-sub 4-indent Crimper with adjustable pin height locator. This crimper features dual-durometer grips provide comfort and control. It is suitable for use with 26 to 12AWG D-sub contacts.
- Cushion grips for comfort
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
ProGrip
For Use With
20AWG-12AWG D-Sub Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261269

