Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY993.750 (CNY1,122.9375) |
| 3+ | CNY926.850 (CNY1,047.3405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY993.75 (CNY1,122.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1283Copy
Order Code2852493
Technical Datasheet
Stripping Capacity Metric2.5mm to 8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA1283 is a 2-level CST Pro Coaxial Cable Stripper with die/blade cassette. It feature dual roller mechanism perfectly centres cable and applies equal pressure to eliminate cable distortion. The 769328114393 new patent-pending coax stripping system for precision and accuracy. It is suitable for works with a wide range of cable diameters from 0.1 to 0.315 inch (2.5 to 8mm) including RG58/59/62AU, RG6/6QS, RG174, Belden 1505A, 1855A, 8281 and mini-coaxial cables. It is also designed for pros requiring precision, versatility and ease of use.
- Cam adjustment ensures precise hold on cable
- Reversible-rollers easily adjust for various cable sizes including mini-coax
- Quick-change pre-set blade cassettes
- Fixed blade cassettes pre-set for standard 2 and 3-level strip lengths
- Interchangeable blades reduce set-up time
Applications
Communications & Networking
Technical Specifications
Stripping Capacity Metric
2.5mm to 8mm
Product Range
-
For Use With
RG58/59/62AU, RG6/6QS, RG174, Belden 1505A, 1855A & 8281 & Mini-Coax Cables
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126325
