Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.220 (CNY166.3586) |
| 3+ | CNY136.650 (CNY154.4145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.22 (CNY166.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PA1176 is a PRO-GRIP Electrical Terminal Crimper with built-in wire cutter. This crimper features dual-durometer grips for improved comfort and control. Heavy-duty crimper for use with D-sub 26 to 28AWG pins and sockets, 22 to 26 AWG butt-insulated connectors, 22 to 26AWG telephone piercing spade lugs and 14 to 18 and 20 to 22AWG open barrel connectors.
- Dual-durometer handle
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
ProGrip
For Use With
28-26AWG D-sub, 22-14AWG Open Barrel, 26-22AWG Butt & Spade Terminals
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21625

