Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part NoADAPTAJACK KRONECopy
Manufacturer Standard Lead Time10 weeks
Order Code2785024
Product RangeAdaptaJack
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY390.040 (CNY440.7452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY390.04 (CNY440.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoADAPTAJACK KRONECopy
Manufacturer Standard Lead Time10 weeks
Order Code2785024
Product RangeAdaptaJack
Technical Datasheet
Accessory TypeModular Adapter
For Use WithTest & Measurement Equipments
Product RangeAdaptaJack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Designed with safety in mind, this new adaptor accepts the fixed shroud plugs commonly found on modern test and measurement equipment and conform to: EN61010 safety standards for use in Measurement Category 1. This makes AdaptaJack™ ideal for use in telecommunications networks throughout the world, where different type connectors are used.Connection to the AdaptaJack™ block is via RJ11 type connector.
- EN61010 compliant
- Compatible with “shrouded” 4mm plugs
- Interchangeable line cords
- Voltage: 200V DC or peak AC
- Transient: 0.25A maximum
- Temperature: -20°C to 50°C (-4°F to +122°F)
- Maximum Altitude: 2000m (6500 ft)
Technical Specifications
Accessory Type
Modular Adapter
Product Range
AdaptaJack
For Use With
Test & Measurement Equipments
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
