Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVF180M12Copy
Order Code3130938
Product RangeXU Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,710.440 (CNY13,232.7972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,710.44 (CNY13,232.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUVF180M12Copy
Order Code3130938
Product RangeXU Series
Technical Datasheet
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP
Product RangeXU Series
Supply Voltage DC Max24V
Technical Specifications
Sensing Method
Through Beam
Product Range
XU Series
Sensor Output Type
NPN / PNP
Supply Voltage DC Max
24V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.355
