Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK9APBNL2Copy
Order Code3130926
Product RangeXUK Compact Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY927.480 (CNY1,048.0524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY927.48 (CNY1,048.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK9APBNL2Copy
Order Code3130926
Product RangeXUK Compact Series
Technical Datasheet
Sensing Range Max6m
Sensor Output TypePNP
Product RangeXUK Compact Series
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Technical Specifications
Sensing Range Max
6m
Product Range
XUK Compact Series
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166
