Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAL2TFCopy
Order Code3213264
Product RangeXS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.110 (CNY722.1943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.11 (CNY722.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAL2TFCopy
Order Code3213264
Product RangeXS Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM30
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min12V
Sensing Distance Nom15mm
Supply Voltage Min12VDC
Supply Voltage DC Max48V
Supply Voltage Max48VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeXS Series
SVHCTo Be Advised
Product Overview
XS630B1PAL2TF is a general-purpose inductive proximity sensor. It has IP68 double insulation conforming to IEC 60529, IP69K conforming to DIN 40050 IP degree of protection.
- Cylindrical M30 sensor design, 62mm size, 1NO output function
- Fixed body, flush mountable (detector flush mounting acceptance)
- Metal material, discrete output signal, 3-wire technique
- DC output circuit, PNP discrete output, cable electrical connection
- 1.981mm cable length, rated supply voltage is 12 to 48VDC with reverse polarity protection
- Switching capacity is 200mA DC with overload and short-circuit protection, M30 x 1.5 thread
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- PVC wire insulation material, supply voltage limit from 10 to 58VDC, switching frequency is 500Hz
- Current consumption is 10mA no-load, E2[RETURN]UL[RETURN]CSA certified
- Ambient air temperature range from -40°C to 70°C, 18 months warranty
Technical Specifications
Sensing Range Max
15mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
15mm
Supply Voltage DC Max
48V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M30
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
