Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM18NNOQCopy
Manufacturer Standard Lead Time3 weeks
Order Code4391127
Product RangeHyde Park Virtu VM18 Series
Your Part Number
5 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,250.180 (CNY1,412.7034) |
| 5+ | CNY1,212.970 (CNY1,370.6561) |
| 10+ | CNY1,190.220 (CNY1,344.9486) |
| 25+ | CNY1,167.460 (CNY1,319.2298) |
| 50+ | CNY1,144.710 (CNY1,293.5223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,250.18 (CNY1,412.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM18NNOQCopy
Manufacturer Standard Lead Time3 weeks
Order Code4391127
Product RangeHyde Park Virtu VM18 Series
Technical Datasheet
Sensing Range Max508mm
Sensing Distance Max508mm
Frequency300kHz
Operating Temperature Min-30°C
Sensitivity-
Operating Temperature Max70°C
Beam Divergence5°
Product RangeHyde Park Virtu VM18 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
508mm
Frequency
300kHz
Sensitivity
-
Beam Divergence
5°
SVHC
To Be Advised
Sensing Distance Max
508mm
Operating Temperature Min
-30°C
Operating Temperature Max
70°C
Product Range
Hyde Park Virtu VM18 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
