Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTR16-10-0Copy
Manufacturer Standard Lead Time36 weeks
Order Code3236665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48,295.000 (CNY54,573.350) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY48,295.00 (CNY54,573.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTR16-10-0Copy
Manufacturer Standard Lead Time36 weeks
Order Code3236665
Jacket MaterialPolyolefin
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 17AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA10mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter6.2mm
Approval SpecificationBS 5099, IEC 60228 Class 6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
328ft
Conductor Area CSA
10mm²
Conductor Material
Tinned Copper
Approval Specification
BS 5099, IEC 60228 Class 6
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 17AWG
Reel Length (Metric)
100m
Voltage Rating
1kV
External Diameter
6.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
