Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,201.390 (CNY1,357.5707) |
| 5+ | CNY1,170.150 (CNY1,322.2695) |
| 10+ | CNY1,138.840 (CNY1,286.8892) |
| 25+ | CNY1,121.310 (CNY1,267.0803) |
| 50+ | CNY1,103.780 (CNY1,247.2714) |
| 100+ | CNY1,022.270 (CNY1,155.1651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,201.39 (CNY1,357.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAX3882A202-005Copy
Order Code3780660
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions8 Positions
Product Range-
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Connector Type B
90° M12 Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.379663
