Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,361.160 (CNY1,538.1108) |
| 5+ | CNY1,327.800 (CNY1,500.414) |
| 10+ | CNY1,294.450 (CNY1,462.7285) |
| 25+ | CNY1,205.710 (CNY1,362.4523) |
| 50+ | CNY1,116.900 (CNY1,262.097) |
| 100+ | CNY1,116.760 (CNY1,261.9388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,361.16 (CNY1,538.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAX38825102-005Copy
Order Code3780662
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Connector Type B
90° M12 Plug
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.712152
