Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAX3872A202-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780657
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,155.500 (CNY1,305.715) |
| 5+ | CNY1,084.290 (CNY1,225.2477) |
| 10+ | CNY1,013.010 (CNY1,144.7013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,155.50 (CNY1,305.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAX3872A202-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780657
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Product Range-
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Product Range
-
Connector Type B
M12 Plug
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.691286
