Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,301.960 (CNY1,471.2148) |
| 5+ | CNY1,268.200 (CNY1,433.066) |
| 10+ | CNY1,234.430 (CNY1,394.9059) |
| 25+ | CNY1,162.200 (CNY1,313.286) |
| 50+ | CNY1,089.900 (CNY1,231.587) |
| 100+ | CNY1,077.210 (CNY1,217.2473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,301.96 (CNY1,471.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAX38725102-005Copy
Order Code3780659
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Product Range-
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Product Range
-
Connector Type B
M12 Plug
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.691286
