Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY811.740 (CNY917.2662) |
| 5+ | CNY784.520 (CNY886.5076) |
| 10+ | CNY757.310 (CNY855.7603) |
| 25+ | CNY749.460 (CNY846.8898) |
| 50+ | CNY741.550 (CNY837.9515) |
| 100+ | CNY740.530 (CNY836.7989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY811.74 (CNY917.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA755A5501-007Copy
Order Code4171209
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6048
