Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.730 (CNY461.8649) |
| 5+ | CNY393.450 (CNY444.5985) |
| 10+ | CNY378.170 (CNY427.3321) |
| 25+ | CNY359.000 (CNY405.670) |
| 50+ | CNY352.660 (CNY398.5058) |
| 100+ | CNY351.300 (CNY396.969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.73 (CNY461.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA755A1611-020Copy
Order Code4171208
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric2m
Product Range-
Technical Specifications
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
No. of Positions
5 Positions
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152
