Print Page
Image is for illustrative purposes only. Please refer to product description.

126 In Stock
Need more?
126 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.130 (CNY158.3469) |
| 10+ | CNY132.290 (CNY149.4877) |
| 25+ | CNY129.220 (CNY146.0186) |
| 50+ | CNY125.600 (CNY141.928) |
| 100+ | CNY105.140 (CNY118.8082) |
| 250+ | CNY99.070 (CNY111.9491) |
| 500+ | CNY87.680 (CNY99.0784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.13 (CNY158.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171010405-002Copy
Order Code2832178
Connector Type AM12 Plug
Connector Type BFree End
Cable Length - Metric500mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
500mm
Connector Type B
Free End
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119297
