Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171010005-002.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2832177
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY125.540 (CNY141.8602) |
| 250+ | CNY119.560 (CNY135.1028) |
| 500+ | CNY108.140 (CNY122.1982) |
Price for:Each
Minimum: 200
Multiple: 200
CNY25,108.00 (CNY28,372.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171010005-002.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2832177
Connector Type AM12 Plug
Connector Type BFree End
Cable Length - Metric500mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
500mm
Connector Type B
Free End
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107276
