Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.220 (CNY112.1186) |
| 10+ | CNY89.730 (CNY101.3949) |
| 25+ | CNY86.880 (CNY98.1744) |
| 100+ | CNY84.030 (CNY94.9539) |
| 250+ | CNY77.860 (CNY87.9818) |
| 500+ | CNY77.380 (CNY87.4394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.22 (CNY112.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4145035041-001Copy
Order Code2913017
Contact MaterialCopper Alloy
Current Rating4A
Voltage Rating250V
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Voltage Rating
250V
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008132
