Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4130012021-000.Copy
Order Code4142696
Your Part Number
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.980 (CNY55.3474) |
| 10+ | CNY42.840 (CNY48.4092) |
| 25+ | CNY40.520 (CNY45.7876) |
| 50+ | CNY38.880 (CNY43.9344) |
| 100+ | CNY37.320 (CNY42.1716) |
| 250+ | CNY35.340 (CNY39.9342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.98 (CNY55.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4130012021-000.Copy
Order Code4142696
Sensor Connector GenderMale
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialCopper Alloy Body
Current Rating4A
Technical Specifications
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Panel Mount
Current Rating
4A
Sensor Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
