Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111502041-000.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3270608
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.890 (CNY67.6757) |
| 10+ | CNY52.050 (CNY58.8165) |
| 25+ | CNY49.320 (CNY55.7316) |
| 50+ | CNY47.270 (CNY53.4151) |
| 100+ | CNY45.360 (CNY51.2568) |
| 250+ | CNY42.980 (CNY48.5674) |
| 500+ | CNY41.340 (CNY46.7142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.89 (CNY67.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111502041-000.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3270608
Product Range-
Sensor Connector GenderMale
No. of Positions4 Positions
Connector CodingD Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Current Rating4A
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
4A
Sensor Connector Gender
Male
Connector Coding
D Coded
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
