Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.720 (CNY95.7336) |
| 10+ | CNY71.990 (CNY81.3487) |
| 25+ | CNY67.480 (CNY76.2524) |
| 100+ | CNY61.200 (CNY69.156) |
| 250+ | CNY57.370 (CNY64.8281) |
| 500+ | CNY54.640 (CNY61.7432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.72 (CNY95.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111411041-000Copy
Order Code2912987
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (04-Feb-2026)
Product Overview
T4111411041-000 is a T411 series M12 field installable connector. This M12 connector used in applications where a compact reliable connection system with environmental protection is required.
- Screw connection
- Straight male
- B code
- Metal/shielded
- PG7 cable outlet
- 4 poles
- Gold contact plating
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0523
