Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4110401041-000Copy
Manufacturer Standard Lead Time33 weeks
Order Code2912977
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.150 (CNY74.7495) |
| 10+ | CNY56.240 (CNY63.5512) |
| 100+ | CNY47.800 (CNY54.014) |
| 250+ | CNY44.810 (CNY50.6353) |
| 500+ | CNY42.680 (CNY48.2284) |
| 1000+ | CNY40.640 (CNY45.9232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.15 (CNY74.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4110401041-000Copy
Manufacturer Standard Lead Time33 weeks
Order Code2912977
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
