Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051170405-025Copy
Manufacturer Standard Lead Time43 weeks
Order Code4262823
Product RangeT405 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.660 (CNY267.4258) |
| 5+ | CNY218.910 (CNY247.3683) |
| 10+ | CNY201.160 (CNY227.3108) |
| 25+ | CNY188.570 (CNY213.0841) |
| 50+ | CNY179.570 (CNY202.9141) |
| 100+ | CNY171.000 (CNY193.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.66 (CNY267.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4051170405-025Copy
Manufacturer Standard Lead Time43 weeks
Order Code4262823
Product RangeT405 Series
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
Product RangeT405 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
5 Positions
Cable Length - Imperial
8.2ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2.5m
Product Range
T405 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
