Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4032014031-000Copy
Manufacturer Standard Lead Time36 weeks
Order Code2817794
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.890 (CNY62.0257) |
| 10+ | CNY46.650 (CNY52.7145) |
| 100+ | CNY39.650 (CNY44.8045) |
| 250+ | CNY37.160 (CNY41.9908) |
| 500+ | CNY35.400 (CNY40.002) |
| 1000+ | CNY33.710 (CNY38.0923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.89 (CNY62.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4032014031-000Copy
Manufacturer Standard Lead Time36 weeks
Order Code2817794
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Product Overview
The T4032014031-000 from TE Connectivity is a M8 male, 3 position panel mount connector designed for safe and reliable and efficient communication. It offers maximum design flexibility and cost efficiency. Approved by IEC61076-2-101, IEC61076-2-104 standards. Typical applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing of solenoid and sensor valves and vision systems.
- IP67 rated for harsh industrial environments
- Ruggedized for use in harsh industrial environments
- Field installable panel mount connector
- Straight connector
- Front mounting
- Operating voltage is 60VAC, maximum contact current rating is 3A
- Copper alloy with nickel plating shell, polyamide 67 GF30 insulation material, silicone o-ring
- Operating temperature range from -40°C to 85°C
- Position keyed A code
Applications
Industrial
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
3A
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00514
