Print Page
Image is for illustrative purposes only. Please refer to product description.

158 In Stock
Need more?
158 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.750 (CNY183.9075) |
| 5+ | CNY153.270 (CNY173.1951) |
| 10+ | CNY143.790 (CNY162.4827) |
| 25+ | CNY136.220 (CNY153.9286) |
| 50+ | CNY130.760 (CNY147.7588) |
| 100+ | CNY117.600 (CNY132.888) |
| 250+ | CNY113.710 (CNY128.4923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.75 (CNY183.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4012019041-000Copy
Order Code4142695
Product Range-
Sensor Connector SizeM8
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
Connector CodingA Coded
Connector Body MaterialBrass Body
Current Rating3A
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Body Material
Brass Body
Sensor Connector Size
M8
Sensor Contact Type
Screw Socket
Connector Coding
A Coded
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
