Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080142201-100Copy
Manufacturer Standard Lead Time64 weeks
Order Code4555789
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.750 (CNY214.4175) |
| 10+ | CNY161.270 (CNY182.2351) |
| 25+ | CNY149.180 (CNY168.5734) |
| 100+ | CNY137.090 (CNY154.9117) |
| 250+ | CNY128.520 (CNY145.2276) |
| 500+ | CNY122.390 (CNY138.3007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.75 (CNY214.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080142201-100Copy
Manufacturer Standard Lead Time64 weeks
Order Code4555789
Product Range-
Heavy Duty Connector TypeModule
No. of Contacts6 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Current Rating1.2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Contacts
6 Contact
Gender
Plug
Current Rating
1.2A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
