Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080142101-100Copy
Manufacturer Standard Lead Time64 weeks
Order Code4555785
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.110 (CNY204.6543) |
| 10+ | CNY153.940 (CNY173.9522) |
| 25+ | CNY142.400 (CNY160.912) |
| 100+ | CNY130.860 (CNY147.8718) |
| 250+ | CNY122.670 (CNY138.6171) |
| 500+ | CNY116.830 (CNY132.0179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.11 (CNY204.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080142101-100Copy
Manufacturer Standard Lead Time64 weeks
Order Code4555785
Product Range-
Heavy Duty Connector TypeModule
No. of Contacts6 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Current Rating1.2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Contacts
6 Contact
Gender
Plug
Current Rating
1.2A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
