Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRK02-FLA-64A-001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4867164
Product RangeSTRIKE Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.620 (CNY238.0006) |
| 10+ | CNY186.300 (CNY210.519) |
| 25+ | CNY173.250 (CNY195.7725) |
| 100+ | CNY163.660 (CNY184.9358) |
| 250+ | CNY162.590 (CNY183.7267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.62 (CNY238.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRK02-FLA-64A-001Copy
Manufacturer Standard Lead Time27 weeks
Order Code4867164
Product RangeSTRIKE Series
Product RangeSTRIKE Series
GenderPlug, Receptacle
No. of Positions64Ways
For Use WithAMP STRIKE Series Male Terminal Connectors
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP68, IP6K9K
Voltage Rating48V
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
STRIKE Series
No. of Positions
64Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
48V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug, Receptacle
For Use With
AMP STRIKE Series Male Terminal Connectors
IP Rating
IP68, IP6K9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
