Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-186Copy
Manufacturer Standard Lead Time34 weeks
Order Code2748873
Product RangeMEAS PTF Series
Your Part Number
2,086 In Stock
Need more?
2,086 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.430 (CNY37.7759) |
| 10+ | CNY28.520 (CNY32.2276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.43 (CNY37.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-186Copy
Manufacturer Standard Lead Time34 weeks
Order Code2748873
Product RangeMEAS PTF Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max600°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeMEAS PTF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
MEAS PTF Series
RTD Type
Component with Leads
Sensing Temperature Max
600°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
