Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-170Copy
Order Code2918459
Product RangeMEAS PTF Series
Also Known AsPTFD102A1A0
Your Part Number
2,642 In Stock
Need more?
154 Next business day delivery available(Shanghai stock)
2,488 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.890 (CNY69.9357) |
| 10+ | CNY53.360 (CNY60.2968) |
| 25+ | CNY50.640 (CNY57.2232) |
| 50+ | CNY48.790 (CNY55.1327) |
| 100+ | CNY47.100 (CNY53.223) |
| 500+ | CNY43.710 (CNY49.3923) |
| 1000+ | CNY42.860 (CNY48.4318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.89 (CNY69.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-170Copy
Order Code2918459
Product RangeMEAS PTF Series
Also Known AsPTFD102A1A0
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeComponent
RTD AccuracyClass A
Sensing Temperature Max300°C
Measured Temperature Min-30°C
Resistance1kohm
Measured Temperature Max300°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length5mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeMEAS PTF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-30°C
RTD Accuracy
Class A
Measured Temperature Min
-30°C
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
MEAS PTF Series
RTD Type
Component
Sensing Temperature Max
300°C
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
5mm
Cable Length - Imperial
0.39"
Wire Termination
2-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
