Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-168Copy
Manufacturer Standard Lead Time34 weeks
Order Code2918460
Product RangeMEAS PTF Series
Your Part Number
1,111 In Stock
Need more?
1,111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.860 (CNY89.1118) |
| 10+ | CNY68.330 (CNY77.2129) |
| 25+ | CNY64.940 (CNY73.3822) |
| 50+ | CNY62.630 (CNY70.7719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.86 (CNY89.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-168Copy
Manufacturer Standard Lead Time34 weeks
Order Code2918460
Product RangeMEAS PTF Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Max300°C
RTD AccuracyClass A
Resistance1kohm
Measured Temperature Min-30°C
Measured Temperature Max300°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeMEAS PTF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class A
Measured Temperature Min
-30°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Max
300°C
Resistance
1kohm
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
MEAS PTF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
