Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-126Copy
Manufacturer Standard Lead Time34 weeks
Order Code2918451
Product RangeMEAS PTF Series
Also Known AsPTFD102B1G0
Your Part Number
2,200 In Stock
Need more?
2,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.900 (CNY41.697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.90 (CNY41.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-126Copy
Manufacturer Standard Lead Time34 weeks
Order Code2918451
Product RangeMEAS PTF Series
Also Known AsPTFD102B1G0
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max600°C
RTD AccuracyClass B
Resistance1kohm
Measured Temperature Min-50°C
Measured Temperature Max600°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeMEAS PTF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
600°C
Resistance
1kohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
MEAS PTF Series
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
