
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.440 (CNY43.4372) |
| 10+ | CNY32.900 (CNY37.177) |
| 25+ | CNY31.570 (CNY35.6741) |
Product Information
Product Overview
NB-PTCO-011 is a resistance temperature detector (RTD) using a Platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of Platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems.
- Conforms to DIN EN 60751
- Wide operating temperature range -50°C to +600°C
- Very low drift over lifetime
- Fast response time due to low thermal mass
- Nominal resistance is 100 ohms (Pt100), class F 0.15 (A)
- 2.0mm x 2.3mm size
- Au-coated Ni-wire
Technical Specifications
-30°C
300°C
100ohm
300°C
Platinum
-
-
-
MEAS PTF Series
Component with Leads
Class A
-30°C
100ohm
-
-
-
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
