Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS563702BA03-50Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2362663RL
Cut Tape2362663
Product RangeMS5637 Series
Your Part Number
4,264 In Stock
7,282 more incoming. You can reserve stock now
4,264 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.710 | CNY30.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.710 (CNY34.7023) |
| 10+ | CNY29.360 (CNY33.1768) |
| 25+ | CNY27.790 (CNY31.4027) |
| 50+ | CNY26.750 (CNY30.2275) |
| 100+ | CNY25.770 (CNY29.1201) |
| 250+ | CNY24.770 (CNY27.9901) |
| 500+ | CNY23.760 (CNY26.8488) |
| 1000+ | CNY21.450 (CNY24.2385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS563702BA03-50Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2362663RL
Cut Tape2362663
Product RangeMS5637 Series
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min300mbar
Operating Pressure Max1200mbar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins8Pins
Sensor Case StyleQFN
Sensor Output TypeDigital
Accuracy0
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5637 Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MS563702BA03-50 is a digital pressure and altimeter sensor module.
- Absolute board level pressure sensor style
- Supply voltage range from 1.5V to 3.6V
- 24 bit ADC output/span
- ±4mbar board level pressure sensor accuracy
- Surface mountable board level pressure sensor package
- Dimension is 3 x 3 x 0.9mm
Warnings
Electrical contact pads are protected against ESD up to 4kV HBM (human body model), essential to ground machines and personnel properly during assembly and handling of the device.
Technical Specifications
Pressure Type
Barometric
Operating Pressure Max
1200mbar
Supply Voltage Max
3.6V
No. of Pins
8Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
MS5637 Series
MSL
-
Operating Pressure Min
300mbar
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
Sensor Case Style
QFN
Accuracy
0
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
