Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.030 (CNY98.3439) |
| 5+ | CNY82.510 (CNY93.2363) |
| 10+ | CNY77.980 (CNY88.1174) |
| 50+ | CNY73.450 (CNY82.9985) |
| 100+ | CNY68.920 (CNY77.8796) |
| 250+ | CNY64.390 (CNY72.7607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.03 (CNY98.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMAF94300Copy
Order Code3014040
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Gain3dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Technical Specifications
Frequency Min
2.4GHz
Gain
3dBi
Input Power
10W
Frequency Max
2.5GHz
VSWR
2.5
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
