Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,746.960 (CNY1,974.0648) |
| 5+ | CNY1,609.030 (CNY1,818.2039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,746.96 (CNY1,974.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000320-04Copy
Order Code4246741
Technical Datasheet
Antenna Type5G / CBRS / LTE / MIMO / Cellular / IoT / GNSS
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingBracket Mount / N Connector
Gain4.6dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical, Right Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
5G / CBRS / LTE / MIMO / Cellular / IoT / GNSS
Frequency Max
6GHz
Gain
4.6dBi
Input Power
10W
Antenna Polarisation
Linear, Vertical, Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
4.9GHz
Antenna Mounting
Bracket Mount / N Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
