
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY132.720 | CNY132.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.720 (CNY149.9736) |
| 10+ | CNY122.690 (CNY138.6397) |
| 25+ | CNY113.400 (CNY128.142) |
| 50+ | CNY105.790 (CNY119.5427) |
| 100+ | CNY98.250 (CNY111.0225) |
| 250+ | CNY92.650 (CNY104.6945) |
Product Information
Product Overview
KMXP1002 is a KMXP series Anisotropic Magneto-Resistive (AMR) linear position sensor. Position sensor plays an increasingly important role in many industrial, robotic and medical applications. Advanced applications in harsh environments need sensors that perform well, even when exposed to oil, dirt and dust. The TE Connectivity KMXP position sensor is the right choice to meet those needs thanks to its Magneto Resistive technology and available form factors. The KMXP sensor provides greater precision than commonly used Hall sensors and is designed to provide reliable and accurate measurements in harsh environments including high temperatures. The sensor measuring principle is based on the anisotropic magneto resistance effect. Suitable for industrial machinery like sawing or drilling equipment, medical high precision mechanical controls like bed control, advanced prosthesis steering, precision catheters, X-ray equipment, or syringe pumps, robotics in industrial automation applications.
- 1mm sensing range (vertical)
- High resolution and high precision MR sensor with contactless measurement
- Easy assembly – DFN package ideal for any PCB assembly processes
- Small sensor wall thickness for large application air gaps
- Superior performance – up to 150°C, EMC proof in dirty environment, insensitive to dirt, oil, dust
- 10V max supply voltage
- 5mA max current(both bridge)
- Operating temperature range from -40 to 150°C
Technical Specifications
Anisotropic Magneto Resistive (AMR)
-
-
10V
DFN
-40°C
MEAS KMXP Series
MSL 1 - Unlimited
Linear
Linear
-
DFN
12Pins
150°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
