Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDT06-08SA-E008Copy
Manufacturer Standard Lead Time27 weeks
Order Code4867150
Product RangeDT Series
Your Part Number
301 In Stock
418 more incoming. You can reserve stock now
301 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.540 (CNY60.5002) |
| 10+ | CNY45.740 (CNY51.6862) |
| 100+ | CNY39.160 (CNY44.2508) |
| 250+ | CNY37.430 (CNY42.2959) |
| 500+ | CNY35.690 (CNY40.3297) |
| 1000+ | CNY34.070 (CNY38.4991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.54 (CNY60.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDT06-08SA-E008Copy
Manufacturer Standard Lead Time27 weeks
Order Code4867150
Product RangeDT Series
Product RangeDT Series
GenderPlug, Receptacle
No. of Positions8Ways
For Use WithAMP DT Series Female Terminal Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
DT Series
No. of Positions
8Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug, Receptacle
For Use With
AMP DT Series Female Terminal Connectors
IP Rating
IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
