Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDT04-2P-RT02Copy
Manufacturer Standard Lead Time27 weeks
Order Code4867139
Product RangeDT Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.610 (CNY85.4393) |
| 10+ | CNY74.770 (CNY84.4901) |
| 25+ | CNY70.130 (CNY79.2469) |
| 100+ | CNY63.580 (CNY71.8454) |
| 250+ | CNY59.630 (CNY67.3819) |
| 500+ | CNY57.510 (CNY64.9863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.61 (CNY85.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDT04-2P-RT02Copy
Manufacturer Standard Lead Time27 weeks
Order Code4867139
Product RangeDT Series
Product RangeDT Series
GenderPlug, Receptacle
No. of Positions2Ways
For Use WithAMP DT Series Male Terminal Connectors
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DT Series
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug, Receptacle
For Use With
AMP DT Series Male Terminal Connectors
IP Rating
IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
