Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRCP28-86SACopy
Manufacturer Standard Lead Time27 weeks
Order Code4867128
Product RangeDRC Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.500 (CNY432.225) |
| 5+ | CNY376.100 (CNY424.993) |
| 10+ | CNY373.040 (CNY421.5352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.50 (CNY432.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRCP28-86SACopy
Manufacturer Standard Lead Time27 weeks
Order Code4867128
Product RangeDRC Series
Product RangeDRC Series
GenderPlug, Receptacle
No. of Positions86Ways
For Use WithAMP DRC Series Female Terminal Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating250V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DRC Series
No. of Positions
86Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug, Receptacle
For Use With
AMP DRC Series Female Terminal Connectors
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
