Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRC26-24SACopy
Manufacturer Standard Lead Time28 weeks
Order Code4867127
Product RangeDRC Series
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.330 (CNY203.7729) |
| 10+ | CNY153.240 (CNY173.1612) |
| 25+ | CNY143.640 (CNY162.3132) |
| 100+ | CNY136.790 (CNY154.5727) |
| 250+ | CNY130.630 (CNY147.6119) |
| 500+ | CNY124.620 (CNY140.8206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.33 (CNY203.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRC26-24SACopy
Manufacturer Standard Lead Time28 weeks
Order Code4867127
Product RangeDRC Series
Product RangeDRC Series
GenderPlug, Receptacle
No. of Positions24Ways
For Use WithAMP DRC Series Female Terminal Connectors
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
IP Rating-
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
24Ways
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug, Receptacle
For Use With
AMP DRC Series Female Terminal Connectors
IP Rating
-
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
