Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDBA6171C3-BSMAMCopy
Manufacturer Standard Lead Time36 weeks
Order Code4208017
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.830 (CNY220.1579) |
| 5+ | CNY176.330 (CNY199.2529) |
| 10+ | CNY157.820 (CNY178.3366) |
| 50+ | CNY149.490 (CNY168.9237) |
| 100+ | CNY141.150 (CNY159.4995) |
| 250+ | CNY131.410 (CNY148.4933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.83 (CNY220.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
6GHz
Gain
4.4dBi
Input Power
5W
Frequency Max
7.125GHz
VSWR
5
Input Impedance
50ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473
