Print Page
Image is for illustrative purposes only. Please refer to product description.

111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.090 (CNY144.7417) |
| 5+ | CNY107.370 (CNY121.3281) |
| 10+ | CNY89.590 (CNY101.2367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.09 (CNY144.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDBA6171C1-BSMAMCopy
Order Code4208015
Frequency Min6GHz
Frequency Max7.125GHz
Gain4.4dBi
VSWR5
Input Power5W
Input Impedance50ohm
Technical Specifications
Frequency Min
6GHz
Gain
4.4dBi
Input Power
5W
Frequency Max
7.125GHz
VSWR
5
Input Impedance
50ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
