Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MR66-NS0Copy
Manufacturer Standard Lead Time19 weeks
Order Code3380752
Product Range396
Also Known AsYD369-MR66-NS00000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,171.240 (CNY1,323.5012) |
| 5+ | CNY1,083.440 (CNY1,224.2872) |
| 10+ | CNY995.640 (CNY1,125.0732) |
| 25+ | CNY933.370 (CNY1,054.7081) |
| 50+ | CNY888.880 (CNY1,004.4344) |
| 100+ | CNY871.110 (CNY984.3543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,171.24 (CNY1,323.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MR66-NS0Copy
Manufacturer Standard Lead Time19 weeks
Order Code3380752
Product Range396
Also Known AsYD369-MR66-NS00000
Product Range396
No. of Positions6Ways
For Use WithAMP 396 Series Size 22 Socket Contacts
Pitch Spacing2.54mm
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating5A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
396
No. of Positions
6Ways
Pitch Spacing
2.54mm
IP Rating
IP67
Current Rating
5A
Gender
Receptacle
For Use With
AMP 396 Series Size 22 Socket Contacts
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
