Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-MB99-NS4Copy
Manufacturer Standard Lead Time49 weeks
Order Code4147605
Product Range369 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,251.200 (CNY2,543.856) |
| 5+ | CNY2,222.000 (CNY2,510.860) |
| 10+ | CNY2,192.800 (CNY2,477.864) |
| 25+ | CNY2,163.600 (CNY2,444.868) |
| 50+ | CNY2,134.400 (CNY2,411.872) |
| 100+ | CNY2,105.200 (CNY2,378.876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,251.20 (CNY2,543.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-MB99-NS4Copy
Manufacturer Standard Lead Time49 weeks
Order Code4147605
Product Range369 Series
Product Range369 Series
Automotive Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts9Contacts
Automotive Contact TypePCB Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Voltage Rating-
Current Rating5A
SVHCTo Be Advised
Technical Specifications
Product Range
369 Series
No. of Contacts
9Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Panel Mount Receptacle
Automotive Contact Type
PCB Socket
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326
