Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MB99-NS1Copy
Order Code4147602
Product Range369 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,674.470 (CNY1,892.1511) |
| 5+ | CNY1,548.980 (CNY1,750.3474) |
| 10+ | CNY1,423.490 (CNY1,608.5437) |
| 25+ | CNY1,334.480 (CNY1,507.9624) |
| 50+ | CNY1,305.460 (CNY1,475.1698) |
| 100+ | CNY1,279.360 (CNY1,445.6768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,674.47 (CNY1,892.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MB99-NS1Copy
Order Code4147602
Product Range369 Series
Product Range369 Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP65
Voltage Rating-
Current Rating5A
SVHCTo Be Advised
Technical Specifications
Product Range
369 Series
No. of Contacts
9Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
IP65
Current Rating
5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
