Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCIRH03T36A22PCNF80M32V0Copy
Order Code2579903
Product RangeTBA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.080 (CNY409.1504) |
| 5+ | CNY355.640 (CNY401.8732) |
| 10+ | CNY349.200 (CNY394.596) |
| 25+ | CNY342.750 (CNY387.3075) |
| 50+ | CNY336.310 (CNY380.0303) |
| 100+ | CNY329.860 (CNY372.7418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.08 (CNY409.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCIRH03T36A22PCNF80M32V0Copy
Order Code2579903
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts22Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement0
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Service ClassGeneral Duty
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
0
Connector Body Plating
Black Zinc Cobalt
Contact Plating
-
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
22Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117889
