Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69594P1-B30D3FCopy
Order Code4070663
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY676.300 (CNY764.219) |
| 5+ | CNY625.160 (CNY706.4308) |
| 10+ | CNY574.010 (CNY648.6313) |
| 50+ | CNY522.860 (CNY590.8318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY676.30 (CNY764.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69594P1-B30D3FCopy
Order Code4070663
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingCeiling
Gain5.7dB
VSWR1.7
Input Power50W
Input Impedance50ohm
Technical Specifications
Frequency Min
5.925GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Frequency Max
7.125GHz
Gain
5.7dB
Input Power
50W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
